
WSL20105L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL20105L000FEBTR-ND - Tape & Reel (TR) 541-WSL20105L000FEBCT-ND - Cut Tape (CT) 541-WSL20105L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL20105L000FEB |
Description | RES 0.005 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.10800 | €11.08 |
| 25 | €0.95440 | €23.86 |
| 50 | €0.85800 | €42.90 |
| 100 | €0.77600 | €77.60 |
| 250 | €0.68620 | €171.55 |
| 500 | €0.63006 | €315.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.59397 | €593.97 |
| 2 000 | €0.55261 | €1,105.22 |
| 3 000 | €0.53138 | €1,594.14 |
| 5 000 | €0.50735 | €2,536.75 |
| 7 000 | €0.49303 | €3,451.21 |
| 10 000 | €0.47905 | €4,790.50 |
| 12 000 | €0.47235 | €5,668.20 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.09585 |

