WSL20101L000FEK18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.29410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.71934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.63622
Datasheet
1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL20101L000FEK18

DigiKey Part Number
WSL20101L000FEK18-ND
Manufacturer
Manufacturer Product Number
WSL20101L000FEK18
Description
RES 0.001 OHM 1% 1W 2010
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12 000€0.71934€8,632.08
Unit Price without VAT:€0.71934
Unit Price with VAT:€0.90277