Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL0805R0400FEK18 | |
|---|---|
DigiKey Part Number | WSL0805R0400FEK18-ND |
Manufacturer | |
Manufacturer Product Number | WSL0805R0400FEK18 |
Description | RES 0.04 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0805R0400DEA18 | Vishay Dale | 0 | WSL0805R0400DEA18-ND | €0.93870 | Parametric Equivalent |
| WSL0805R0400FBA18 | Vishay Dale | 0 | WSL0805R0400FBA18-ND | €1.72910 | Parametric Equivalent |
| WSL0805R0400FEB18 | Vishay Dale | 0 | WSL0805R0400FEB18-ND | €0.67154 | Parametric Equivalent |
| WSL0805R0400FTG18 | Vishay Dale | 0 | WSL0805R0400FTG18-ND | €0.93870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.94270 | €94.27 |
| Unit Price without VAT: | €0.94270 |
|---|---|
| Unit Price with VAT: | €1.18309 |


