
WSL0805R0400FEA18 | |
|---|---|
DigiKey Part Number | WSLB-.04TR-ND - Tape & Reel (TR) WSLB-.04CT-ND - Cut Tape (CT) WSLB-.04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0400FEA18 |
Description | RES 0.04 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0805R0400FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.81600 | €8.16 |
| 25 | €0.70040 | €17.51 |
| 50 | €0.62800 | €31.40 |
| 100 | €0.56640 | €56.64 |
| 250 | €0.49884 | €124.71 |
| 500 | €0.45654 | €228.27 |
| 1 000 | €0.42062 | €420.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.42968 | €2,148.40 |
| 10 000 | €0.40514 | €4,051.40 |
| 15 000 | €0.39254 | €5,888.10 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.55620 |

