
WSC2515R5000FEA | |
|---|---|
DigiKey Part Number | WSCB-.50TR-ND - Tape & Reel (TR) WSCB-.50CT-ND - Cut Tape (CT) WSCB-.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515R5000FEA |
Description | RES 0.5 OHM 1% 1W 2515 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC2515R5000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.19700 | €11.97 |
| 25 | €1.03160 | €25.79 |
| 50 | €0.92840 | €46.42 |
| 100 | €0.84060 | €84.06 |
| 250 | €0.74420 | €186.05 |
| 500 | €0.68392 | €341.96 |
| 1 000 | €0.63269 | €632.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.60096 | €1,201.92 |
| 4 000 | €0.56326 | €2,253.04 |
| 6 000 | €0.54390 | €3,263.40 |
| 10 000 | €0.52201 | €5,220.10 |
| 14 000 | €0.50897 | €7,125.58 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.25900 |

