
WSC01/24R990FEA | |
|---|---|
DigiKey Part Number | WSCA-4.99TR-ND - Tape & Reel (TR) WSCA-4.99CT-ND - Cut Tape (CT) WSCA-4.99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC01/24R990FEA |
Description | RES SMD 4.99 OHM 1% 1/2W 2012 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.5W, 1/2W Chip Resistor 2012 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WSC01/24R990FEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2012 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.111" (2.82mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €0.99900 | €9.99 |
| 25 | €0.85880 | €21.47 |
| 50 | €0.77140 | €38.57 |
| 100 | €0.69710 | €69.71 |
| 250 | €0.61568 | €153.92 |
| 500 | €0.56470 | €282.35 |
| 1 000 | €0.52139 | €521.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.54751 | €1,095.02 |
| 4 000 | €0.51271 | €2,050.84 |
| 6 000 | €0.49484 | €2,969.04 |
| 10 000 | €0.47463 | €4,746.30 |
| 14 000 | €0.46259 | €6,476.26 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.89505 |

