


TNPW12066K04BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW12066K04BEEATR-ND - Tape & Reel (TR) 541-TNPW12066K04BEEACT-ND - Cut Tape (CT) 541-TNPW12066K04BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12066K04BEEA |
Description | RES 6.04K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12066K04BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU12066K04AZEN00 | Vishay Dale | 980 | 541-4461-1-ND | €2.87000 | Upgrade |
| TNPW12066K04BEEN | Vishay Dale | 1 000 | 541-TNPW12066K04BEENCT-ND | €0.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33300 | €3.33 |
| 25 | €0.30920 | €7.73 |
| 50 | €0.29220 | €14.61 |
| 100 | €0.27620 | €27.62 |
| 250 | €0.25716 | €64.29 |
| 500 | €0.24420 | €122.10 |
| 1 000 | €0.23253 | €232.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.21004 | €1,050.20 |
| 10 000 | €0.20215 | €2,021.50 |
| 15 000 | €0.19799 | €2,969.85 |
| 25 000 | €0.19319 | €4,829.75 |
| 35 000 | €0.19028 | €6,659.80 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

