


TNPW12062K49BYEN | |
---|---|
cms-digikey-product-number | 541-TNPW12062K49BYENTR-ND - Tape & Reel (TR) 541-TNPW12062K49BYENCT-ND - Cut Tape (CT) 541-TNPW12062K49BYENDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | TNPW12062K49BYEN |
cms-description | RES 2.49K OHM 0.1% 0.52W 1206 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.49 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €0.79000 | €0.79 |
10 | €0.65400 | €6.54 |
25 | €0.60680 | €15.17 |
50 | €0.57360 | €28.68 |
100 | €0.54310 | €54.31 |
250 | €0.50684 | €126.71 |
500 | €0.48254 | €241.27 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 000 | €0.53076 | €530.76 |
Unit Price without VAT: | €0.79000 |
---|---|
Unit Price with VAT: | €0.99145 |