
CRCW06036K04FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06036K04FKTATR-ND - Tape & Reel (TR) 541-CRCW06036K04FKTACT-ND - Cut Tape (CT) 541-CRCW06036K04FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036K04FKTA |
Description | RES SMD 6.04K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036K04FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04760 | €1.19 |
| 50 | €0.04000 | €2.00 |
| 100 | €0.03390 | €3.39 |
| 250 | €0.02796 | €6.99 |
| 500 | €0.02448 | €12.24 |
| 1 000 | €0.02175 | €21.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01758 | €87.90 |
| 10 000 | €0.01644 | €164.40 |
| 15 000 | €0.01551 | €232.65 |
| 25 000 | €0.01451 | €362.75 |
| 35 000 | €0.01401 | €490.35 |
| 50 000 | €0.01351 | €675.50 |
| 60 000 | €0.01348 | €808.80 |
| 120 000 | €0.01340 | €1,608.00 |
| 125 000 | €0.01339 | €1,673.75 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

