


TNPW1206100RBETA | |
|---|---|
DigiKey Part Number | 541-TNPW1206100RBETATR-ND - Tape & Reel (TR) 541-TNPW1206100RBETACT-ND - Cut Tape (CT) 541-TNPW1206100RBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206100RBETA |
Description | RES 100 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206100RBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.84100 | €8.41 |
| 25 | €0.78080 | €19.52 |
| 50 | €0.73840 | €36.92 |
| 100 | €0.69930 | €69.93 |
| 250 | €0.65304 | €163.26 |
| 500 | €0.62196 | €310.98 |
| 1 000 | €0.59417 | €594.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.54117 | €2,705.85 |
| 10 000 | €0.52277 | €5,227.70 |
| 15 000 | €0.51309 | €7,696.35 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |

