44.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080544K2BEEN

DigiKey Part Number
541-3795-2-ND - Tape & Reel (TR)
541-3795-1-ND - Cut Tape (CT)
541-3795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW080544K2BEEN
Description
RES 44.2K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080544K2BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW080544K2BEEAVishay Dale1 432541-TNPW080544K2BEEACT-ND€0.35000Parametric Equivalent
ERA-6AEB4422VPanasonic Industry6 74610-ERA-6AEB4422VCT-ND€0.08000Direct
RT0805BRD0744K2LYAGEO8 451YAG4902CT-ND€0.08000Direct
In-Stock: 941
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.50100€5.01
25€0.46480€11.62
50€0.43900€21.95
100€0.41540€41.54
250€0.38720€96.80
500€0.36818€184.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.35108€351.08
2 000€0.33581€671.62
3 000€0.32769€983.07
5 000€0.31826€1,591.30
7 000€0.31252€2,187.64
10 000€0.30681€3,068.10
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.75300