Similar



TNPW0805150RFEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805150RFEEATR-ND - Tape & Reel (TR) 541-TNPW0805150RFEEACT-ND - Cut Tape (CT) 541-TNPW0805150RFEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805150RFEEA |
Description | RES 150 OHM 1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805150RFEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.10920 | €2.73 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.09720 | €9.72 |
| 250 | €0.09028 | €22.57 |
| 500 | €0.08552 | €42.76 |
| 1 000 | €0.08117 | €81.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.07268 | €363.40 |
| 10 000 | €0.06967 | €696.70 |
| 15 000 | €0.06807 | €1,021.05 |
| 25 000 | €0.06622 | €1,655.50 |
| 35 000 | €0.06509 | €2,278.15 |
| 50 000 | €0.06397 | €3,198.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |


