


TNPW0805147KBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805147KBEEATR-ND - Tape & Reel (TR) 541-TNPW0805147KBEEACT-ND - Cut Tape (CT) 541-TNPW0805147KBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805147KBEEA |
Description | RES 147K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805147KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.27040 | €6.76 |
| 50 | €0.25520 | €12.76 |
| 100 | €0.24120 | €24.12 |
| 250 | €0.22448 | €56.12 |
| 500 | €0.21310 | €106.55 |
| 1 000 | €0.20284 | €202.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.18300 | €915.00 |
| 10 000 | €0.17603 | €1,760.30 |
| 15 000 | €0.17236 | €2,585.40 |
| 25 000 | €0.16811 | €4,202.75 |
| 35 000 | €0.16553 | €5,793.55 |
| 50 000 | €0.16298 | €8,149.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

