Parametric Equivalent
Parametric Equivalent
Direct
Similar



TNPW0805132KBEEN | |
|---|---|
DigiKey Part Number | TNPW0805132KBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805132KBEEN |
Description | RES 132K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 132 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805132KBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805132KBEEA | Vishay Dale | 0 | TNPW0805132KBEEA-ND | €0.17176 | Parametric Equivalent |
| TNPW0805132KBYEN | Vishay Dale | 0 | TNPW0805132KBYEN-ND | €0.26215 | Parametric Equivalent |
| PAT0805E1323BST1 | Vishay Dale Thin Film | 0 | PAT0805E1323BST1-ND | €0.42820 | Direct |
| PTN0805E1323BST1 | Vishay Dale Thin Film | 759 | 764-1479-1-ND | €0.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.26893 | €268.93 |
| Unit Price without VAT: | €0.26893 |
|---|---|
| Unit Price with VAT: | €0.33751 |




