4.53 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06034K53BEEA

DigiKey Part Number
541-2032-2-ND - Tape & Reel (TR)
541-2032-1-ND - Cut Tape (CT)
541-2032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06034K53BEEA
Description
RES 4.53K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.53 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06034K53BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.18600€1.86
25€0.17280€4.32
50€0.16300€8.15
100€0.15400€15.40
250€0.14316€35.79
500€0.13574€67.87
1 000€0.12902€129.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.11596€579.80
10 000€0.11135€1,113.50
15 000€0.10891€1,633.65
25 000€0.10609€2,652.25
35 000€0.10438€3,653.30
50 000€0.10268€5,134.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610