
TNPW0603499RBEEA | |
---|---|
DigiKey Part Number | 541-2030-2-ND - Tape & Reel (TR) 541-2030-1-ND - Cut Tape (CT) 541-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603499RBEEA |
Description | RES 499 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603499RBEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.20000 | €0.20 |
10 | €0.16500 | €1.65 |
25 | €0.15280 | €3.82 |
50 | €0.14420 | €7.21 |
100 | €0.13640 | €13.64 |
250 | €0.12676 | €31.69 |
500 | €0.12018 | €60.09 |
1 000 | €0.11423 | €114.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.10985 | €549.25 |
10 000 | €0.09875 | €987.50 |
15 000 | €0.09837 | €1,475.55 |
25 000 | €0.09795 | €2,448.75 |
35 000 | €0.09770 | €3,419.50 |
50 000 | €0.09727 | €4,863.50 |
60 000 | €0.09649 | €5,789.40 |
Unit Price without VAT: | €0.20000 |
---|---|
Unit Price with VAT: | €0.25100 |