
TNPW060340K0BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060340K0BEEATR-ND - Tape & Reel (TR) 541-TNPW060340K0BEEACT-ND - Cut Tape (CT) 541-TNPW060340K0BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060340K0BEEA |
Description | RES 40K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39800 | €3.98 |
| 25 | €0.36920 | €9.23 |
| 50 | €0.34880 | €17.44 |
| 100 | €0.32990 | €32.99 |
| 250 | €0.30728 | €76.82 |
| 500 | €0.29198 | €145.99 |
| 1 000 | €0.27819 | €278.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.25167 | €1,258.35 |
| 10 000 | €0.24239 | €2,423.90 |
| 15 000 | €0.23750 | €3,562.50 |
| 25 000 | €0.23186 | €5,796.50 |
| 35 000 | €0.22844 | €7,995.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

