
TNPW06032K98BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW06032K98BEENTR-ND - Tape & Reel (TR) 541-TNPW06032K98BEENCT-ND - Cut Tape (CT) 541-TNPW06032K98BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K98BEEN |
Description | RES 2.98K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.98 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K98BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.44300 | €4.43 |
| 25 | €0.41160 | €10.29 |
| 50 | €0.38880 | €19.44 |
| 100 | €0.36780 | €36.78 |
| 250 | €0.34280 | €85.70 |
| 500 | €0.32596 | €162.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.27143 | €271.43 |
| 2 000 | €0.26430 | €528.60 |
| 3 000 | €0.26316 | €789.48 |
| 5 000 | €0.25699 | €1,284.95 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |

