TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060322K1BYEN

DigiKey Part Number
541-TNPW060322K1BYENTR-ND - Tape & Reel (TR)
541-TNPW060322K1BYENCT-ND - Cut Tape (CT)
541-TNPW060322K1BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060322K1BYEN
Description
RES 22.1K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060322K1BYEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.38900€3.89
25€0.36080€9.02
50€0.34080€17.04
100€0.32250€32.25
250€0.30048€75.12
500€0.28558€142.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.27053€270.53
2 000€0.25670€513.40
3 000€0.25515€765.45
5 000€0.25344€1,267.20
7 000€0.25003€1,750.21
10 000€0.24929€2,492.90
24 000€0.24362€5,846.88
25 000€0.24318€6,079.50
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985