
TNPW0603100KDEEA | |
|---|---|
DigiKey Part Number | 541-3904-2-ND - Tape & Reel (TR) 541-3904-1-ND - Cut Tape (CT) 541-3904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100KDEEA |
Description | RES 100K OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100KDEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.09000 | €2.25 |
| 50 | €0.08520 | €4.26 |
| 100 | €0.08040 | €8.04 |
| 250 | €0.07464 | €18.66 |
| 500 | €0.07064 | €35.32 |
| 1 000 | €0.06702 | €67.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05992 | €299.60 |
| 10 000 | €0.05739 | €573.90 |
| 15 000 | €0.05605 | €840.75 |
| 25 000 | €0.05449 | €1,362.25 |
| 35 000 | €0.05355 | €1,874.25 |
| 50 000 | €0.05261 | €2,630.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

