


TNPW040249R9BETD | |
---|---|
DigiKey Part Number | 541-TNPW040249R9BETDTR-ND - Tape & Reel (TR) 541-TNPW040249R9BETDCT-ND - Cut Tape (CT) 541-TNPW040249R9BETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040249R9BETD |
Description | RES 49.9 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040249R9BETD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.66000 | €0.66 |
10 | €0.54800 | €5.48 |
25 | €0.50800 | €12.70 |
50 | €0.48000 | €24.00 |
100 | €0.45330 | €45.33 |
250 | €0.42388 | €105.97 |
500 | €0.40332 | €201.66 |
1 000 | €0.38487 | €384.87 |
5 000 | €0.37798 | €1,889.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.36044 | €3,604.40 |
20 000 | €0.34936 | €6,987.20 |
Unit Price without VAT: | €0.66000 |
---|---|
Unit Price with VAT: | €0.82830 |