


TNPW04021K09BEED | |
|---|---|
DigiKey Part Number | 541-4471-2-ND - Tape & Reel (TR) 541-4471-1-ND - Cut Tape (CT) 541-4471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04021K09BEED |
Description | RES 1.09K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.09 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04021K09BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18600 | €1.86 |
| 25 | €0.17280 | €4.32 |
| 50 | €0.16300 | €8.15 |
| 100 | €0.15400 | €15.40 |
| 250 | €0.14316 | €35.79 |
| 500 | €0.13574 | €67.87 |
| 1 000 | €0.12902 | €129.02 |
| 5 000 | €0.11596 | €579.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.09167 | €916.70 |
| 20 000 | €0.09109 | €1,821.80 |
| 30 000 | €0.09079 | €2,723.70 |
| 50 000 | €0.09045 | €4,522.50 |
| 70 000 | €0.09024 | €6,316.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

