


TNPW040210K0BYED | |
---|---|
DigiKey Part Number | 541-TNPW040210K0BYEDTR-ND - Tape & Reel (TR) 541-TNPW040210K0BYEDCT-ND - Cut Tape (CT) 541-TNPW040210K0BYEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040210K0BYED |
Description | RES 10K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040210K0BYED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.42000 | €0.42 |
10 | €0.35300 | €3.53 |
25 | €0.32680 | €8.17 |
50 | €0.30880 | €15.44 |
100 | €0.29210 | €29.21 |
250 | €0.27204 | €68.01 |
500 | €0.25848 | €129.24 |
1 000 | €0.24629 | €246.29 |
5 000 | €0.23624 | €1,181.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.22720 | €2,272.00 |
20 000 | €0.22191 | €4,438.20 |
30 000 | €0.21786 | €6,535.80 |
Unit Price without VAT: | €0.42000 |
---|---|
Unit Price with VAT: | €0.52710 |