
TNPW020112K1BEED | |
|---|---|
DigiKey Part Number | 541-TNPW020112K1BEEDTR-ND - Tape & Reel (TR) 541-TNPW020112K1BEEDCT-ND - Cut Tape (CT) 541-TNPW020112K1BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW020112K1BEED |
Description | RES 12.1K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW020112K1BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.11200 | €2.80 |
| 50 | €0.10580 | €5.29 |
| 100 | €0.09990 | €9.99 |
| 250 | €0.09272 | €23.18 |
| 500 | €0.08782 | €43.91 |
| 1 000 | €0.08337 | €83.37 |
| 5 000 | €0.07466 | €373.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.07157 | €715.70 |
| 20 000 | €0.06884 | €1,376.80 |
| 30 000 | €0.06740 | €2,022.00 |
| 50 000 | €0.06573 | €3,286.50 |
| 70 000 | €0.06472 | €4,530.40 |
| 100 000 | €0.06372 | €6,372.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

