TNPU e3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU080516K2AZEN00

DigiKey Part Number
TNPU16.2KABTR-ND - Tape & Reel (TR)
TNPU16.2KABCT-ND - Cut Tape (CT)
TNPU16.2KABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU080516K2AZEN00
Description
RES SMD 16.2KOHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU080516K2AZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.93000€1.93
10€1.60000€16.00
25€1.48560€37.14
50€1.40680€70.34
100€1.33490€133.49
250€1.25040€312.60
500€1.19410€597.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.22409€1,224.09
2 000€1.17670€2,353.40
3 000€1.15166€3,454.98
5 000€1.12273€5,613.65
7 000€1.10517€7,736.19
Manufacturers Standard Package
Unit Price without VAT:€1.93000
Unit Price with VAT:€2.42215