16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160322R0GEA

DigiKey Part Number
SOMC22HTR-ND - Tape & Reel (TR)
SOMC22HCT-ND - Cut Tape (CT)
SOMC22HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC160322R0GEA
Description
RES ARRAY 8 RES 22 OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC160322R0GEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.70000€3.70
10€2.49500€24.95
25€2.17040€54.26
50€1.96700€98.35
100€1.79390€179.39
250€1.60428€401.07
500€1.48570€742.85
1 000€1.45680€1,456.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€1.32540€2,650.80
4 000€1.25129€5,005.16
6 000€1.21324€7,279.44
Manufacturers Standard Package
Unit Price without VAT:€3.70000
Unit Price with VAT:€4.64350