RWR81SR105FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €30.46150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €35.97140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €35.97140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €26.02239
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €26.02240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €16.16980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €19.17120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.98430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €13.48208
Datasheet
105 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR105FSBSL

DigiKey Part Number
RWR81SR105FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81SR105FSBSL
Description
RES 0.105 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
105 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR105FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€19.17120€1,917.12
Manufacturers Standard Package
Unit Price without VAT:€19.17120
Unit Price with VAT:€24.05986