RWR81S5560BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €24.84110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €24.84110
Datasheet
556 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S5560BRB12

DigiKey Part Number
RWR81S5560BRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S5560BRB12
Description
RES 556 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
556 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S5560BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S5560BRBSLVishay Dale0RWR81S5560BRBSL-ND€24.84110Parametric Equivalent
RWR81S5560BRRSLVishay Dale0RWR81S5560BRRSL-ND€24.84110Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€21.09660€2,109.66
Manufacturers Standard Package
Unit Price without VAT:€21.09660
Unit Price with VAT:€26.47623