RWR80S5230FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €11.51040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €31.50940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €21.75770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €8.62530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.11930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.07492
Datasheet
523 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S5230FRBSL

DigiKey Part Number
RWR80S5230FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S5230FRBSL
Description
RES 523 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
523 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S5230FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S5230FSB12Vishay Dale0RWR80S5230FSB12-ND€11.51040Direct
RWR80S5230BSB12Vishay Dale0RWR80S5230BSB12-ND€31.50940Upgrade
RWR80S5230DSB12Vishay Dale0RWR80S5230DSB12-ND€21.75770Upgrade
RWR80S5230FRB12Vishay Dale0RWR80S5230FRB12-ND€8.62530Parametric Equivalent
RWR80S5230FRRSLVishay Dale0RWR80S5230FRRSL-ND€10.11930Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€10.11930€1,011.93
Manufacturers Standard Package
Unit Price without VAT:€10.11930
Unit Price with VAT:€12.69972