
ROX1005M00FKEL | |
|---|---|
DigiKey Part Number | ROX100-5.00MF-ND |
Manufacturer | |
Manufacturer Product Number | ROX1005M00FKEL |
Description | RES 5M OHM 4W 1% AXIAL |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1005M00FKEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.310" Dia x 0.920" L (7.87mm x 23.37mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

