RNR50H1000FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €4.87750
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €9.60370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 791
Unit Price: €4.62000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.81320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.68060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.76288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.00210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.54232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.54232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.00210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.24216
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.88690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 543
Unit Price: €2.49000
Datasheet
100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H1000FSBSL

DigiKey Part Number
RNR50H1000FSBSL-ND
Manufacturer
Manufacturer Product Number
RNR50H1000FSBSL
Description
RES 100 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H1000FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€5.70590€570.59
Manufacturers Standard Package
Unit Price without VAT:€5.70590
Unit Price with VAT:€7.16090