RNC55H5903DPRE565 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.56000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €13.04032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €48.17470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.18926
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €12.93440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.59859
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.86758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.59863
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.86759
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €11.37120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €14.63162
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €37.82720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €42.34690
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5903DPRE565

DigiKey Part Number
541-RNC55H5903DPRE565TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H5903DPRE565
Description
RES 590K OHM 0.5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
590 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5903DPRE565 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.13238€1,066.19
Manufacturers Standard Package
Unit Price without VAT:€2.13238
Unit Price with VAT:€2.67614