RNC55H5492FSRSL65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.30370
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.73800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 500
Unit Price: €1.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.21230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.89600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €5.39610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.19850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.60640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.47230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.71660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.93220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.24840
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H5492FSRSL65

DigiKey Part Number
541-RNC55H5492FSRSL65-ND
Manufacturer
Manufacturer Product Number
RNC55H5492FSRSL65
Description
RES 54.9K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
54.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H5492FSRSL65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.57280€257.28
Manufacturers Standard Package
Unit Price without VAT:€2.57280
Unit Price with VAT:€3.22886