Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J2150BRRSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50J2150BRRSL31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J2150BRRSL31 |
Description | RES 215 OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J2150BRB1431 | Vishay Dale | 0 | 541-RNC50J2150BRB1431-ND | €9.48340 | Parametric Equivalent |
| RNC50J2150BRBSL31 | Vishay Dale | 0 | 541-RNC50J2150BRBSL31-ND | €11.19070 | Parametric Equivalent |
| RNC50J2150BRRE531 | Vishay Dale | 0 | 541-RNC50J2150BRRE531TR-ND | €3.41554 | Parametric Equivalent |
| RNC50J2150BRRE631 | Vishay Dale | 0 | 541-RNC50J2150BRRE631TR-ND | €3.20920 | Parametric Equivalent |
| RNC50J2150BRRE731 | Vishay Dale | 0 | 541-RNC50J2150BRRE731TR-ND | €3.10323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.19070 | €1,119.07 |
| Unit Price without VAT: | €11.19070 |
|---|---|
| Unit Price with VAT: | €14.04433 |


