RNC50J1960FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €3.47460
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €4.18530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €6.13530
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €7.35990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.79100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.09542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.95818
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.95818
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.92710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.35990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.54228
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.78284
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.59871
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.59871
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1960FSRSL

DigiKey Part Number
RNC50J1960FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J1960FSRSL
Description
RES 196 OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1960FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€4.18530€418.53
Manufacturers Standard Package
Unit Price without VAT:€4.18530
Unit Price with VAT:€5.25255