RNC50H1151FSRSL31 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.26480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.70050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.21970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.46140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.54040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.13530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €7.35990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.41435
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.47460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.01420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.18530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.81700
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1151FSRSL31

DigiKey Part Number
541-RNC50H1151FSRSL31-ND
Manufacturer
Manufacturer Product Number
RNC50H1151FSRSL31
Description
RES 1.15K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.17210€417.21
Manufacturers Standard Package
Unit Price without VAT:€4.17210
Unit Price with VAT:€5.23599