4.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D4501FB14

DigiKey Part Number
541-RN65D4501FB14-ND
Manufacturer
Manufacturer Product Number
RN65D4501FB14
Description
RES 4.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D4501FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
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
In-Stock: 593
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.46000€1.46
10€0.96600€9.66
25€0.83040€20.76
50€0.74580€37.29
100€0.67350€67.35
300€0.58053€174.16
500€0.54484€272.42
1 000€0.50278€502.78
5 000€0.42792€2,139.60
Manufacturers Standard Package
Unit Price without VAT:€1.46000
Unit Price with VAT:€1.83230