
RN65C3900FB14 | |
|---|---|
DigiKey Part Number | 541-RN65C3900FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65C3900FB14 |
Description | RES 390 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65C3900FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.60000 | €1.60 |
| 10 | €1.05400 | €10.54 |
| 25 | €0.90720 | €22.68 |
| 50 | €0.81500 | €40.75 |
| 100 | €0.73680 | €73.68 |
| 300 | €0.63603 | €190.81 |
| 500 | €0.59734 | €298.67 |
| 1 000 | €0.55174 | €551.74 |
| 5 000 | €0.47059 | €2,352.95 |
| Unit Price without VAT: | €1.60000 |
|---|---|
| Unit Price with VAT: | €2.00800 |

