
RN60D2740FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D2740FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2740FB14 |
Description | RES 274 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2740FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.04000 | €6.04 |
| 10 | €4.13600 | €41.36 |
| 25 | €3.62040 | €90.51 |
| 50 | €3.29720 | €164.86 |
| 100 | €3.02240 | €302.24 |
| 300 | €2.66913 | €800.74 |
| 500 | €2.53348 | €1,266.74 |
| 1 000 | €2.37371 | €2,373.71 |
| Unit Price without VAT: | €6.04000 |
|---|---|
| Unit Price with VAT: | €7.58020 |

