
RN55D4752FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D4752FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D4752FB14 |
Description | RES 47.5K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4752FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23900 | €2.39 |
| 25 | €0.20280 | €5.07 |
| 50 | €0.17940 | €8.97 |
| 100 | €0.16010 | €16.01 |
| 300 | €0.13500 | €40.50 |
| 500 | €0.12532 | €62.66 |
| 1 000 | €0.11395 | €113.95 |
| 5 000 | €0.09367 | €468.35 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

