RN55D4530FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.45480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.76536
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.50802
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.45480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.55742
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.64322
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.45480
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.26345
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.45386
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.91212
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet
453 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D4530FBSL

DigiKey Part Number
RN55D4530FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D4530FBSL
Description
RES 453 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D4530FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.45480€445.48
Manufacturers Standard Package
Unit Price without VAT:€4.45480
Unit Price with VAT:€5.59077