
RN55D3300FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D3300FRE6TR-ND - Tape & Reel (TR) 541-RN55D3300FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D3300FRE6 |
Description | RES 330 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D3300FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20200 | €2.02 |
| 25 | €0.17080 | €4.27 |
| 50 | €0.15140 | €7.57 |
| 100 | €0.13480 | €13.48 |
| 250 | €0.11656 | €29.14 |
| 500 | €0.10516 | €52.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16094 | €160.94 |
| 2 000 | €0.14778 | €295.56 |
| 3 000 | €0.14101 | €423.03 |
| 5 000 | €0.13337 | €666.85 |
| 7 000 | €0.12881 | €901.67 |
| 10 000 | €0.12435 | €1,243.50 |
| 12 000 | €0.12221 | €1,466.52 |
| 24 000 | €0.11488 | €2,757.12 |
| 25 000 | €0.11449 | €2,862.25 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

