
RN55D2430FB14 | |
|---|---|
DigiKey Part Number | 541-RN55D2430FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2430FB14 |
Description | RES 243 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2430FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.35000 | €5.35 |
| 10 | €3.65500 | €36.55 |
| 25 | €3.19320 | €79.83 |
| 50 | €2.90440 | €145.22 |
| 100 | €2.65910 | €265.91 |
| 300 | €2.34343 | €703.03 |
| 500 | €2.22224 | €1,111.12 |
| 1 000 | €2.07946 | €2,079.46 |
| Unit Price without VAT: | €5.35000 |
|---|---|
| Unit Price with VAT: | €6.71425 |

