RN55D2262FB14 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.58375
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.81018
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.59098
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.29842
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.47929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.96192
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.24475
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.37510
Datasheet
22.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D2262FB14

DigiKey Part Number
RN55D2262FB14-ND
Manufacturer
Manufacturer Product Number
RN55D2262FB14
Description
RES 22.6K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D2262FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E2262BB14Vishay Dale0RN55E2262BB14-ND€3.99340Upgrade
RN55E2262BBSLVishay Dale0RN55E2262BBSL-ND€4.70620Upgrade
RN55E2262BR36Vishay Dale0RN55E2262BR36-ND€0.58375Upgrade
RN55E2262BRE6Vishay Dale0RN55E2262BRE6-ND€0.81018Upgrade
RN55E2262BRSLVishay Dale0RN55E2262BRSL-ND€1.59098Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.00000€8.00
10€5.52100€55.21
25€4.85040€121.26
50€4.43020€221.51
100€4.07330€407.33
300€3.61437€1,084.31
500€3.43818€1,719.09
1 000€3.23066€3,230.66
Manufacturers Standard Package
Unit Price without VAT:€8.00000
Unit Price with VAT:€10.04000