2.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D2201FRE6

DigiKey Part Number
541-RN55D2201FRE6TR-ND - Tape & Reel (TR)
541-RN55D2201FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN55D2201FRE6
Description
RES 2.2K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D2201FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.32400€3.24
25€0.27520€6.88
50€0.24460€12.23
100€0.21870€21.87
250€0.19024€47.56
500€0.17240€86.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.18088€180.88
2 000€0.16630€332.60
3 000€0.15881€476.43
5 000€0.15033€751.65
7 000€0.14528€1,016.96
10 000€0.14035€1,403.50
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.62750