
RN55D2201FB14 | |
|---|---|
DigiKey Part Number | RN55D2201FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2201FB14 |
Description | RES 2.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2201FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.24000 | €2.40 |
| 25 | €0.20320 | €5.08 |
| 50 | €0.18040 | €9.02 |
| 100 | €0.16090 | €16.09 |
| 300 | €0.13560 | €40.68 |
| 500 | €0.12594 | €62.97 |
| 1 000 | €0.11450 | €114.50 |
| 5 000 | €0.09414 | €470.70 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

