RN55D1331FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.99340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.39940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.81018
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.59098
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.73110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.39940
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.58850
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.75386
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €3.73110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €4.70620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.26018
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.47929
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.96192
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 737
Unit Price: €0.47000
Datasheet
1.33 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1331FBSL

DigiKey Part Number
RN55D1331FBSL-ND
Manufacturer
Manufacturer Product Number
RN55D1331FBSL
Description
RES 1.33K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1331FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€4.39940€439.94
Manufacturers Standard Package
Unit Price without VAT:€4.39940
Unit Price with VAT:€5.52125