
RN55C1502FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55C1502FRE6TR-ND - Tape & Reel (TR) 541-RN55C1502FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55C1502FRE6 |
Description | RES 15K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55C1502FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.43600 | €4.36 |
| 25 | €0.37200 | €9.30 |
| 50 | €0.33140 | €16.57 |
| 100 | €0.29710 | €29.71 |
| 250 | €0.25944 | €64.86 |
| 500 | €0.23584 | €117.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.21579 | €215.79 |
| 2 000 | €0.19875 | €397.50 |
| 3 000 | €0.19000 | €570.00 |
| 5 000 | €0.18009 | €900.45 |
| 7 000 | €0.17419 | €1,219.33 |
| 10 000 | €0.16843 | €1,684.30 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.84085 |

