Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C3901GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C3901GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C3901GSB14 |
Description | RES 3.9K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.07000 | €22.07 |
| 10 | €15.72100 | €157.21 |
| 25 | €14.00440 | €350.11 |
| 50 | €12.93020 | €646.51 |
| 100 | €12.01770 | €1,201.77 |
| 300 | €10.84470 | €3,253.41 |
| 500 | €10.39456 | €5,197.28 |
| Unit Price without VAT: | €22.07000 |
|---|---|
| Unit Price with VAT: | €27.69785 |


