RLR07C7323FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.29180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.00272
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.93101
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.89417
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.87010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.17996
Datasheet
732 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C7323FSB14

DigiKey Part Number
RLR07C7323FSB14-ND
Manufacturer
Manufacturer Product Number
RLR07C7323FSB14
Description
RES 732K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
732 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C7323FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.80500€280.50
Manufacturers Standard Package
Unit Price without VAT:€2.80500
Unit Price with VAT:€3.52028